
DXT2014P5-13 | |
|---|---|
DigiKey Part Number | DXT2014P5-13TR-ND - Tape & Reel (TR) DXT2014P5-13CT-ND - Cut Tape (CT) DXT2014P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT2014P5-13 |
Description | TRANS PNP 140V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3.2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38350 € | 38,35 € |
| 500 | 0,29608 € | 148,04 € |
| 1.000 | 0,26791 € | 267,91 € |
| 2.000 | 0,24420 € | 488,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21853 € | 1.092,65 € |
| 10.000 | 0,20267 € | 2.026,70 € |
| 15.000 | 0,19459 € | 2.918,85 € |
| 25.000 | 0,18551 € | 4.637,75 € |
| 35.000 | 0,18060 € | 6.321,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

