
DTH8R06DQ | |
|---|---|
DigiKey Part Number | 31-DTH8R06DQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH8R06DQ |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO220AC (Type WX) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,53080 € | 26,54 € |
| Unit Price without VAT: | 0,53080 € |
|---|---|
| Unit Price with VAT: | 0,63165 € |


