DTH8E06DQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 39
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,53080 €
Datasheet
Diode 600 V 8A Through Hole TO220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH8E06DQ

DigiKey Part Number
31-DTH8E06DQ-ND
Manufacturer
Manufacturer Product Number
DTH8E06DQ
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500,59900 €29,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59900 €
Unit Price with VAT:0,71281 €