DT1240V3-04LP-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT1240V3-04LP-7

DT1140-04LP-7

DigiKey Part Number
DT1140-04LP-7DITR-ND - Tape & Reel (TR)
DT1140-04LP-7DICT-ND - Cut Tape (CT)
DT1140-04LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1140-04LP-7
Description
TVS DIODE 5.5VWM 10VC UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
EDA/CAD Models
DT1140-04LP-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21100 €2,11 €
1000,14680 €14,68 €
5000,12178 €60,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11401 €342,03 €
6.0000,11296 €677,76 €
9.0000,11173 €1.005,57 €
15.0000,10280 €1.542,00 €
30.0000,09922 €2.976,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €