Similar
Similar
Parametric Equivalent

DST847BPDP6-7 | |
|---|---|
DigiKey Part Number | 31-DST847BPDP6-7TR-ND - Tape & Reel (TR) 31-DST847BPDP6-7CT-ND - Cut Tape (CT) 31-DST847BPDP6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST847BPDP6-7 |
Description | TRANS NPN/PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 175MHz, 340MHz 250mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | DST847BPDP6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA / 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 175MHz, 340MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10056 € | 50,28 € |
| 1.000 | 0,08936 € | 89,36 € |
| 2.000 | 0,07990 € | 159,80 € |
| 5.000 | 0,06964 € | 348,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06330 € | 633,00 € |
| 20.000 | 0,05796 € | 1.159,20 € |
| 30.000 | 0,05523 € | 1.656,90 € |
| 50.000 | 0,05218 € | 2.609,00 € |
| 70.000 | 0,05037 € | 3.525,90 € |
| 100.000 | 0,04861 € | 4.861,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




