Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 200MHz 350mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST3904DP6T5G

DigiKey Part Number
NST3904DP6T5GOSTR-ND - Tape & Reel (TR)
NST3904DP6T5GOSCT-ND - Cut Tape (CT)
NST3904DP6T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST3904DP6T5G
Description
TRANS 2NPN 40V 200MA SOT-963
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 200MHz 350mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NST3904DP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.642
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17700 €1,77 €
1000,11060 €11,06 €
5000,08176 €40,88 €
1.0000,07241 €72,41 €
2.0000,06453 €129,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04932 €394,56 €
16.0000,04488 €718,08 €
24.0000,04261 €1.022,64 €
40.0000,04006 €1.602,40 €
56.0000,03855 €2.158,80 €
80.0000,03709 €2.967,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €