
DSS5220T-13 | |
|---|---|
DigiKey Part Number | 31-DSS5220T-13TR-ND - Tape & Reel (TR) 31-DSS5220T-13CT-ND - Cut Tape (CT) 31-DSS5220T-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220T-13 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 1.2 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 2A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 225 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5220T-7 | Diodes Incorporated | 3.890 | 31-DSS5220T-7CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,12415 € | 124,15 € |
| 2.000 | 0,11166 € | 223,32 € |
| 5.000 | 0,09811 € | 490,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08973 € | 897,30 € |
| 20.000 | 0,08268 € | 1.653,60 € |
| 30.000 | 0,07909 € | 2.372,70 € |
| 50.000 | 0,07506 € | 3.753,00 € |
| 70.000 | 0,07267 € | 5.086,90 € |
| 100.000 | 0,07035 € | 7.035,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

