
DSS5160T-7 | |
|---|---|
cms-digikey-product-number | DSS5160T-7DITR-ND - Tape & Reel (TR) DSS5160T-7DICT-ND - Cut Tape (CT) DSS5160T-7DIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | DSS5160T-7 |
cms-description | TRANS PNP 60V 1A SOT-23-3 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
cms-eda-cad-models | DSS5160T-7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 725 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,11298 € | 56,49 € |
| 1.000 | 0,10066 € | 100,66 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,08497 € | 254,91 € |
| 6.000 | 0,07706 € | 462,36 € |
| 9.000 | 0,07302 € | 657,18 € |
| 15.000 | 0,06848 € | 1.027,20 € |
| 21.000 | 0,06580 € | 1.381,80 € |
| 30.000 | 0,06319 € | 1.895,70 € |
| 75.000 | 0,05745 € | 4.308,75 € |
| 150.000 | 0,05668 € | 8.502,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


