Similar

DSL12AW-7 | |
|---|---|
DigiKey Part Number | DSL12AW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL12AW-7 |
Description | TRANS PNP 12V 2A SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 180MHz 450 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 800mA, 1.5 V |
Mfr | Power - Max 450 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 290mV @ 20mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5240Y-7 | Diodes Incorporated | 0 | DSS5240Y-7DI-ND | 0,06391 € | Similar |


