DSC04A065D1-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC04A065D1-13
DSC04A065D1-13

DSC10A065D1-13

DigiKey Part Number
31-DSC10A065D1-13TR-ND - Tape & Reel (TR)
31-DSC10A065D1-13CT-ND - Cut Tape (CT)
31-DSC10A065D1-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC10A065D1-13
Description
DIODE SIL CARBIDE 650V 10A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252 (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 650 V
Capacitance @ Vr, F
434pF @ 100mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.936
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,79600 €17,96 €
1001,24590 €124,59 €
5001,05664 €528,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86327 €2.158,18 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €