Parametric Equivalent



DSC10120D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC10120D1-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC10120D1-13 |
Description | DIODE SIL CARB 1.2KV 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 640 µA @ 1200 V | |
Capacitance @ Vr, F | 608pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,14538 € | 12.863,45 € |
| Unit Price without VAT: | 5,14538 € |
|---|---|
| Unit Price with VAT: | 6,12300 € |


