
DSC06A065FP | |
|---|---|
DigiKey Part Number | 31-DSC06A065FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC06A065FP |
Description | DIODE SIL CARB 650V 6A ITO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 273pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 50 | 1,13540 € | 56,77 € |
| 100 | 1,02060 € | 102,06 € |
| 500 | 0,81914 € | 409,57 € |
| 1.000 | 0,75435 € | 754,35 € |
| 2.000 | 0,69989 € | 1.399,78 € |
| 5.000 | 0,64098 € | 3.204,90 € |
| 10.000 | 0,61458 € | 6.145,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

