Similar
Similar
Similar
Similar
Similar
Similar

DRTR5V0U2SR-7 | |
|---|---|
DigiKey Part Number | DRTR5V0U2SR-7DITR-ND - Tape & Reel (TR) DRTR5V0U2SR-7DICT-ND - Cut Tape (CT) DRTR5V0U2SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U2SR-7 |
Description | TVS DIODE 5.5VWM SOT143 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U2SR-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,13990 € | 13,99 € |
| 500 | 0,10192 € | 50,96 € |
| 1.000 | 0,08292 € | 82,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07773 € | 233,19 € |
| 6.000 | 0,06748 € | 404,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |













