
PE1805C2A4_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805C2A4_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C2A4_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C2A4_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C2A4_R1_00001 |
Description | TVS DIODE 5VWM 30VC SOT143 |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,15980 € | 15,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08191 € | 245,73 € |
| 6.000 | 0,07851 € | 471,06 € |
| 9.000 | 0,07066 € | 635,94 € |
| 30.000 | 0,06961 € | 2.088,30 € |
| 75.000 | 0,06543 € | 4.907,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |









