Similar
Similar
Similar
Similar

DN0150ALP4-7 | |
|---|---|
DigiKey Part Number | DN0150ALP4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DN0150ALP4-7 |
Description | TRANS NPN 50V 0.1A X2-DFN1006-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 60MHz 450 mW Surface Mount X2-DFN1006-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 450 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |




