
BC847BLP4-7B | |
|---|---|
DigiKey Part Number | 31-BC847BLP4-7BTR-ND - Tape & Reel (TR) 31-BC847BLP4-7BCT-ND - Cut Tape (CT) 31-BC847BLP4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BLP4-7B |
Description | TRANS NPN 45V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16266 € | 81,33 € |
| 1.000 | 0,14578 € | 145,78 € |
| 2.000 | 0,13157 € | 263,14 € |
| 5.000 | 0,11616 € | 580,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10664 € | 1.066,40 € |
| 20.000 | 0,09863 € | 1.972,60 € |
| 30.000 | 0,09455 € | 2.836,50 € |
| 50.000 | 0,09069 € | 4.534,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


