
DMTH8003SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8003SPS-13TR-ND - Tape & Reel (TR) 31-DMTH8003SPS-13CT-ND - Cut Tape (CT) 31-DMTH8003SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8003SPS-13 |
Description | MOSFET N-CH 80V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 2.9W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8952 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,56500 € | 15,65 € |
| 100 | 1,07310 € | 107,31 € |
| 500 | 0,86288 € | 431,44 € |
| 1.000 | 0,80767 € | 807,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72223 € | 1.805,58 € |
| 5.000 | 0,67709 € | 3.385,45 € |
| 7.500 | 0,65986 € | 4.948,95 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

