


DMTH6010LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6010LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6010LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH6010LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPSWQ-13 |
Description | MOSFET N-CH 60V 15.5A/98A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.5A (Ta), 98A (Tc) 2.9W (Ta), 115W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84500 € | 8,45 € |
| 100 | 0,56140 € | 56,14 € |
| 500 | 0,43962 € | 219,81 € |
| 1.000 | 0,40041 € | 400,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35798 € | 894,95 € |
| 5.000 | 0,33175 € | 1.658,75 € |
| 7.500 | 0,31839 € | 2.387,93 € |
| 12.500 | 0,30338 € | 3.792,25 € |
| 17.500 | 0,29450 € | 5.153,75 € |
| 25.000 | 0,29078 € | 7.269,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

