
DMTH6010LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH6010LPSQ-13DITR-ND - Tape & Reel (TR) DMTH6010LPSQ-13DICT-ND - Cut Tape (CT) DMTH6010LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPSQ-13 |
Description | MOSFET N-CH 60V 13.5A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.5A (Ta), 100A (Tc) 2.6W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19700 € | 11,97 € |
| 100 | 0,80940 € | 80,94 € |
| 500 | 0,64330 € | 321,65 € |
| 1.000 | 0,58988 € | 589,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53208 € | 1.330,20 € |
| 5.000 | 0,49638 € | 2.481,90 € |
| 7.500 | 0,47820 € | 3.586,50 € |
| 12.500 | 0,46311 € | 5.788,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

