
DMTH6009SPS-13 | |
|---|---|
DigiKey Part Number | DMTH6009SPS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6009SPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12.9A (Ta), 89.5A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 29.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1572 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22917 € | 572,93 € |
| 5.000 | 0,22837 € | 1.141,85 € |
| Unit Price without VAT: | 0,22917 € |
|---|---|
| Unit Price with VAT: | 0,27271 € |

