DMTH6009LPSW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,47459 €
Datasheet
New at DigiKey
N-Channel 60 V 11.76A (Ta), 89.5A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6009LPSW-13

DigiKey Part Number
31-DMTH6009LPSW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH6009LPSW-13
Description
MOSFET BVDSS: 41V~60V POWERDI506
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11.76A (Ta), 89.5A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 136W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8 (Type UX)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6009LPSWQ-13Diodes Incorporated031-DMTH6009LPSWQ-13TR-ND0,47459 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23559 €588,98 €
Manufacturers Standard Package
Unit Price without VAT:0,23559 €
Unit Price with VAT:0,28035 €