
DMTH6009LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6009LPS-13DITR-ND - Tape & Reel (TR) DMTH6009LPS-13DICT-ND - Cut Tape (CT) DMTH6009LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6009LPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.76A (Ta), 89.5A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6009LPS-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC097N06NSATMA1 | Infineon Technologies | 3.373 | BSC097N06NSATMA1CT-ND | 1,32000 € | Similar |
| BSC110N06NS3GATMA1 | Infineon Technologies | 1.849 | BSC110N06NS3GATMA1CT-ND | 1,29000 € | Similar |
| BSZ100N06NSATMA1 | Infineon Technologies | 13 | BSZ100N06NSATMA1CT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,45570 € | 45,57 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32131 € | 321,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28587 € | 714,68 € |
| 5.000 | 0,26396 € | 1.319,80 € |
| 7.500 | 0,25280 € | 1.896,00 € |
| 12.500 | 0,24026 € | 3.003,25 € |
| 17.500 | 0,23284 € | 4.074,70 € |
| 25.000 | 0,22562 € | 5.640,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

