Parametric Equivalent



DMTH6006LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6006LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6006LPSW-13 |
Description | MOSFET N-CH 60V 17.2A/100A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.2A (Ta), 100A (Tc) 2.88W (Ta), 100W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2162 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.88W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33262 € | 831,55 € |
| 5.000 | 0,30838 € | 1.541,90 € |
| 7.500 | 0,29938 € | 2.245,35 € |
| Unit Price without VAT: | 0,33262 € |
|---|---|
| Unit Price with VAT: | 0,39582 € |


