
DMTH6004LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6004LPS-13DITR-ND - Tape & Reel (TR) DMTH6004LPS-13DICT-ND - Cut Tape (CT) DMTH6004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004LPS-13 |
Description | MOSFET N-CH 60V 22A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4515 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65730 € | 1.643,25 € |
| 5.000 | 0,61530 € | 3.076,50 € |
| 7.500 | 0,59391 € | 4.454,33 € |
| 12.500 | 0,59188 € | 7.398,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34600 € | 13,46 € |
| 100 | 0,91940 € | 91,94 € |
| 500 | 0,73660 € | 368,30 € |
| 1.000 | 0,72446 € | 724,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44100 € | 14,41 € |
| 100 | 0,98370 € | 98,37 € |
| 500 | 0,78818 € | 394,09 € |
| 1.000 | 0,72531 € | 725,31 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

