Parametric Equivalent

DMTH47M2LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH47M2LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH47M2LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH47M2LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH47M2LPSWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 73A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 891 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type UX) |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH47M2LPSW-13 | Diodes Incorporated | 0 | 31-DMTH47M2LPSW-13TR-ND | 0,21332 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42710 € | 42,71 € |
| 500 | 0,33084 € | 165,42 € |
| 1.000 | 0,29985 € | 299,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26629 € | 665,73 € |
| 5.000 | 0,24555 € | 1.227,75 € |
| 7.500 | 0,23498 € | 1.762,35 € |
| 12.500 | 0,22311 € | 2.788,88 € |
| 17.500 | 0,21608 € | 3.781,40 € |
| 25.000 | 0,20925 € | 5.231,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


