
DMTH4014SPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4014SPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH4014SPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH4014SPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4014SPSWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 43.5A (Tc) 4W (Ta), 46.9W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 805 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 46.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38550 € | 38,55 € |
| 500 | 0,29760 € | 148,80 € |
| 1.000 | 0,26927 € | 269,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23857 € | 596,42 € |
| 5.000 | 0,21960 € | 1.098,00 € |
| 7.500 | 0,20993 € | 1.574,48 € |
| 12.500 | 0,19907 € | 2.488,38 € |
| 17.500 | 0,19264 € | 3.371,20 € |
| 25.000 | 0,18639 € | 4.659,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

