Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH4014LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4014LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4014LPDWQ-13 |
Description | MOSFET 2N-CH 40V 10.6A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.4W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.2nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 733pF @ 20V |
Packaging Tape & Reel (TR) | Power - Max 2.4W (Ta), 42.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 10.6A (Ta), 43.6A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Supplier Device Package PowerDI5060-8 (SWP) |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4014LPD-13 | Diodes Incorporated | 3.825 | 31-DMTH4014LPD-13CT-ND | 1,44000 € | Parametric Equivalent |
| DMTH4014LPDQ-13 | Diodes Incorporated | 4.805 | 31-DMTH4014LPDQ-13CT-ND | 1,15000 € | Parametric Equivalent |
| DMTH4014LPDW-13 | Diodes Incorporated | 0 | 31-DMTH4014LPDW-13TR-ND | 0,23918 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29056 € | 726,40 € |
| Unit Price without VAT: | 0,29056 € |
|---|---|
| Unit Price with VAT: | 0,34577 € |



