DMTH4014LPDW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.825
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.805
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29056 €
Datasheet
Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.4W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4014LPDW-13

DigiKey Part Number
31-DMTH4014LPDW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH4014LPDW-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.4W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
10.2nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
733pF @ 20V
Part Status
Active
Power - Max
2.4W (Ta), 42.8W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
10.6A (Ta), 43.6A (Tc)
Supplier Device Package
PowerDI5060-8 (Type UXD)
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4014LPD-13Diodes Incorporated3.82531-DMTH4014LPD-13CT-ND1,44000 €Parametric Equivalent
DMTH4014LPDQ-13Diodes Incorporated4.80531-DMTH4014LPDQ-13CT-ND1,15000 €Parametric Equivalent
DMTH4014LPDWQ-13Diodes Incorporated031-DMTH4014LPDWQ-13TR-ND0,29056 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23918 €597,95 €
5.0000,22054 €1.102,70 €
7.5000,21104 €1.582,80 €
12.5000,20270 €2.533,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23918 €
Unit Price with VAT:0,28462 €