Parametric Equivalent

DMTH4012LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4012LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4012LPDWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 29A (Tc) 2.4W (Ta), 20W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 29A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 553pF @ 20V | |
Power - Max | 2.4W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25997 € | 779,91 € |
| 6.000 | 0,24057 € | 1.443,42 € |
| 9.000 | 0,23069 € | 2.076,21 € |
| 15.000 | 0,22924 € | 3.438,60 € |
| Unit Price without VAT: | 0,25997 € |
|---|---|
| Unit Price with VAT: | 0,30936 € |


