Parametric Equivalent

DMTH4012LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4012LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4012LPDW-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 29A (Tc) 2.4W (Ta), 20W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 553pF @ 20V |
Part Status Active | Power - Max 2.4W (Ta), 20W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C |
Configuration 2 N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 29A (Tc) | Supplier Device Package PowerDI5060-8 (Type UXD) |
Rds On (Max) @ Id, Vgs 14mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4012LPDWQ-13 | Diodes Incorporated | 0 | 31-DMTH4012LPDWQ-13TR-ND | 0,25674 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22316 € | 669,48 € |
| Unit Price without VAT: | 0,22316 € |
|---|---|
| Unit Price with VAT: | 0,26556 € |


