Parametric Equivalent

DMTH4008LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4008LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4008LPSW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta), 64.8A (Tc) 2.99W (Ta), 55.5W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1088 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.99W (Ta), 55.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20873 € | 521,83 € |
| 5.000 | 0,19196 € | 959,80 € |
| 7.500 | 0,18342 € | 1.375,65 € |
| 12.500 | 0,17383 € | 2.172,88 € |
| 17.500 | 0,17169 € | 3.004,58 € |
| Unit Price without VAT: | 0,20873 € |
|---|---|
| Unit Price with VAT: | 0,24839 € |


