
DMTH4008LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4008LPS-13TR-ND - Tape & Reel (TR) 31-DMTH4008LPS-13CT-ND - Cut Tape (CT) 31-DMTH4008LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LPS-13 |
Description | MOSFET N-CH 40V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta), 64.8A (Tc) 2.99W (Ta), 55.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1088 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.99W (Ta), 55.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4008LPSQ-13 | Diodes Incorporated | 4.815 | 31-DMTH4008LPSQ-13CT-ND | 1,15000 € | Parametric Equivalent |
| RS1G150MNTB | Rohm Semiconductor | 8.587 | RS1G150MNTBCT-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37250 € | 37,25 € |
| 500 | 0,28716 € | 143,58 € |
| 1.000 | 0,25965 € | 259,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22986 € | 574,65 € |
| 5.000 | 0,21144 € | 1.057,20 € |
| 7.500 | 0,20206 € | 1.515,45 € |
| 12.500 | 0,19152 € | 2.394,00 € |
| 17.500 | 0,18527 € | 3.242,22 € |
| 25.000 | 0,17920 € | 4.480,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

