
DMTH4004LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4004LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4004LPSW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 100A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 138W (Tc) |
FET Type | Operating Temperature 175°C (TA) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerDI5060-8 (Type UX) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61790 € | 1.544,75 € |
| Unit Price without VAT: | 0,61790 € |
|---|---|
| Unit Price with VAT: | 0,73530 € |

