Parametric Equivalent

DMTH3M70LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH3M70LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH3M70LPSW-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 61A (Ta), 150A (Tc) 2.13W Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 152.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11112 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.13W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.55mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH3M70LPSWQ-13 | Diodes Incorporated | 0 | 31-DMTH3M70LPSWQ-13TR-ND | 1,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07600 € | 2.690,00 € |
| Unit Price without VAT: | 1,07600 € |
|---|---|
| Unit Price with VAT: | 1,28044 € |


