DMTH32M5LPS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.271
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.724
Unit Price: 1,84000 €
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 1,84000 €
Datasheet
N-Channel 30 V 170A (Tc) 3.2W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH32M5LPS-13

DigiKey Part Number
DMTH32M5LPS-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH32M5LPS-13
Description
MOSFET N-CH 30V 170A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 170A (Tc) 3.2W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3944 pF @ 25 V
FET Type
Power Dissipation (Max)
3.2W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH32M5LPSQ-13Diodes Incorporated1.27131-DMTH32M5LPSQ-13CT-ND1,82000 €Parametric Equivalent
BSZ0901NSIATMA1Infineon Technologies6.724BSZ0901NSIATMA1CT-ND1,84000 €Similar
FDMC7660Sonsemi7FDMC7660SFSCT-ND1,84000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33473 €836,83 €
5.0000,31039 €1.551,95 €
7.5000,30188 €2.264,10 €
Manufacturers Standard Package
Unit Price without VAT:0,33473 €
Unit Price with VAT:0,39833 €