
DMTH15H017SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH15H017SPSW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH15H017SPSW-13 |
Description | MOSFET BVDSS: 101V~250V PowerDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11A (Ta), 61A (Tc) 1.5W (Ta), 107W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2344 pF @ 75 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75023 € | 1.875,57 € |
| Unit Price without VAT: | 0,75023 € |
|---|---|
| Unit Price with VAT: | 0,89277 € |

