
DMTH10H032SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032SPSW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H032SPSW-13 |
Description | MOSFET BVDSS: 61V~100V PowerDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 544 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.2W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22464 € | 561,60 € |
| Unit Price without VAT: | 0,22464 € |
|---|---|
| Unit Price with VAT: | 0,26732 € |

