Parametric Equivalent

DMTH10H015SPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH10H015SPSQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H015SPSQ-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 50.5A (Tc) 1.5W (Ta), 55W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2343 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H015SPS-13 | Diodes Incorporated | 0 | DMTH10H015SPS-13-ND | 0,37084 € | Parametric Equivalent |
| FDMS3662 | onsemi | 9.547 | FDMS3662CT-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50456 € | 1.261,40 € |
| Unit Price without VAT: | 0,50456 € |
|---|---|
| Unit Price with VAT: | 0,60043 € |



