
DMTH10H009SPS-13 | |
|---|---|
DigiKey Part Number | DMTH10H009SPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H009SPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 88A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2085 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.6W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44383 € | 1.109,58 € |
| Unit Price without VAT: | 0,44383 € |
|---|---|
| Unit Price with VAT: | 0,52816 € |

