
DMT8007LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT8007LPSW-13TR-ND - Tape & Reel (TR) 31-DMT8007LPSW-13CT-ND - Cut Tape (CT) 31-DMT8007LPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT8007LPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 1.5W (Ta), 104W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMT8007LPSW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2682 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,62620 € | 62,62 € |
| 500 | 0,49248 € | 246,24 € |
| 1.000 | 0,44947 € | 449,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40291 € | 1.007,27 € |
| 5.000 | 0,37414 € | 1.870,70 € |
| 7.500 | 0,35949 € | 2.696,17 € |
| 12.500 | 0,34303 € | 4.287,88 € |
| 17.500 | 0,33434 € | 5.850,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

