Parametric Equivalent
Parametric Equivalent

DMT8003SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT8003SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT8003SPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 3.1W Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9081 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.1W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT8003SPSWQ-13 | Diodes Incorporated | 0 | 31-DMT8003SPSWQ-13TR-ND | 0,77670 € | Parametric Equivalent |
| DMTH8003SPSWQ-13 | Diodes Incorporated | 0 | 31-DMTH8003SPSWQ-13TR-ND | 0,95690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83216 € | 2.080,40 € |
| Unit Price without VAT: | 0,83216 € |
|---|---|
| Unit Price with VAT: | 0,99027 € |


