
DMT69M8LPS-13 | |
|---|---|
DigiKey Part Number | DMT69M8LPS-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT69M8LPS-13 |
Description | MOSFET N-CHA 60V 10.2A POWERDI |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.2A (Ta), 70A (Tc) 2.3W (Ta), 113W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 12mOhm @ 13.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS3500 | onsemi | 3.000 | FDMS3500CT-ND | 2,41000 € | Similar |


