
DMT68M8LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT68M8LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT68M8LPSW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.1A (Ta), 69.2A (Tc) 2.4W (Ta), 56.8W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2078 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22962 € | 574,05 € |
| 5.000 | 0,21158 € | 1.057,90 € |
| 7.500 | 0,20238 € | 1.517,85 € |
| 12.500 | 0,19303 € | 2.412,88 € |
| Unit Price without VAT: | 0,22962 € |
|---|---|
| Unit Price with VAT: | 0,27325 € |

