N-Channel 60 V 20.7A (Ta), 100A (Tc) 2.8W (Ta), 83.3W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20.7A (Ta), 100A (Tc) 2.8W (Ta), 83.3W (Tc) Surface Mount PowerDI5060-8 (Type Q)
14 Power

DMT64M2LPSW-13

DigiKey Part Number
31-DMT64M2LPSW-13TR-ND - Tape & Reel (TR)
31-DMT64M2LPSW-13CT-ND - Cut Tape (CT)
31-DMT64M2LPSW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT64M2LPSW-13
Description
MOSFET N-CH 60V 20.7A/100A PWRDI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20.7A (Ta), 100A (Tc) 2.8W (Ta), 83.3W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2799 pF @ 30 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 83.3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8 (Type Q)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,96500 €9,65 €
1000,64550 €64,55 €
5000,50860 €254,30 €
1.0000,46455 €464,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41686 €1.042,15 €
5.0000,38740 €1.937,00 €
7.5000,37239 €2.792,93 €
12.5000,35554 €4.444,25 €
17.5000,34878 €6.103,65 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €