
DMT6016LFDF-13 | |
|---|---|
DigiKey Part Number | 31-DMT6016LFDF-13TR-ND - Tape & Reel (TR) 31-DMT6016LFDF-13CT-ND - Cut Tape (CT) 31-DMT6016LFDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LFDF-13 |
Description | MOSFET N-CH 60V 8.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32720 € | 32,72 € |
| 500 | 0,25096 € | 125,48 € |
| 1.000 | 0,22639 € | 226,39 € |
| 2.000 | 0,20571 € | 411,42 € |
| 5.000 | 0,18331 € | 916,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16947 € | 1.694,70 € |
| 20.000 | 0,15783 € | 3.156,60 € |
| 30.000 | 0,15191 € | 4.557,30 € |
| 50.000 | 0,14525 € | 7.262,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



