
DMP68D0LFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP68D0LFB-7BTR-ND - Tape & Reel (TR) 31-DMP68D0LFB-7BCT-ND - Cut Tape (CT) 31-DMP68D0LFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP68D0LFB-7B |
Description | MOSFET BVDSS: 61V~100V X2-DFN100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 65 V 192mA (Ta) 500mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07146 € | 35,73 € |
| 1.000 | 0,06322 € | 63,22 € |
| 2.000 | 0,05627 € | 112,54 € |
| 5.000 | 0,04872 € | 243,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04272 € | 427,20 € |
| 20.000 | 0,03890 € | 778,00 € |
| 30.000 | 0,03696 € | 1.108,80 € |
| 50.000 | 0,03477 € | 1.738,50 € |
| 70.000 | 0,03348 € | 2.343,60 € |
| 100.000 | 0,03222 € | 3.222,00 € |
| 250.000 | 0,03109 € | 7.772,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


