
DMT6002LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT6002LPS-13TR-ND - Tape & Reel (TR) 31-DMT6002LPS-13CT-ND - Cut Tape (CT) 31-DMT6002LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6002LPS-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 2.3W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6555 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,05090 € | 105,09 € |
| 500 | 0,84430 € | 422,15 € |
| 1.000 | 0,78687 € | 786,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70606 € | 1.765,15 € |
| 5.000 | 0,66170 € | 3.308,50 € |
| 7.500 | 0,64287 € | 4.821,53 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

