Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT47M2LDV-7 | |
|---|---|
DigiKey Part Number | DMT47M2LDV-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT47M2LDV-7 |
Description | MOSFET 2N-CH 40V 11.9A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 891pF @ 20V |
Part Status Active | Power - Max 2.34W (Ta), 14.8W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 11.9A (Ta), 30.2A (Tc) | Supplier Device Package PowerDI3333-8 (Type UXC) |
Rds On (Max) @ Id, Vgs 10.8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT47M2LDV-13 | Diodes Incorporated | 0 | DMT47M2LDV-13DI-ND | 0,34632 € | Parametric Equivalent |
| DMT47M2LDVQ-13 | Diodes Incorporated | 2.676 | 31-DMT47M2LDVQ-13CT-ND | 1,53000 € | Parametric Equivalent |
| DMT47M2LDVQ-7 | Diodes Incorporated | 249 | 31-DMT47M2LDVQ-7CT-ND | 1,53000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34632 € | 692,64 € |
| Unit Price without VAT: | 0,34632 € |
|---|---|
| Unit Price with VAT: | 0,41212 € |


