Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT47M2LDV-13 | |
|---|---|
DigiKey Part Number | DMT47M2LDV-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT47M2LDV-13 |
Description | MOSFET 2N-CH 40V 11.9A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.9A (Ta), 30.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 891pF @ 20V | |
Power - Max | 2.34W (Ta), 14.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31216 € | 936,48 € |
| 6.000 | 0,28977 € | 1.738,62 € |
| 9.000 | 0,28464 € | 2.561,76 € |
| Unit Price without VAT: | 0,31216 € |
|---|---|
| Unit Price with VAT: | 0,37147 € |


