
DMT4002LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT4002LPS-13TR-ND - Tape & Reel (TR) 31-DMT4002LPS-13CT-ND - Cut Tape (CT) 31-DMT4002LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4002LPS-13 |
Description | MOSFET N-CH 40V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 2.3W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMT4002LPS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6771 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 0,85600 € | 85,60 € |
| 500 | 0,68190 € | 340,95 € |
| 1.000 | 0,62593 € | 625,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56536 € | 1.413,40 € |
| 5.000 | 0,52795 € | 2.639,75 € |
| 7.500 | 0,50889 € | 3.816,67 € |
| 12.500 | 0,49700 € | 6.212,50 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


